The ERTJZVV102JA is a surface mount NTC thermistor with a 2-terminal configuration and a 0201 package. It has a resistance range of 300 to 1500 ohms at 25°C and a tolerance of ±5% at the same temperature. The device operates within a temperature range of -40 to 125°C and has a sensitivity index range of 4550 or greater. It is suitable for use in various applications requiring temperature sensing and monitoring.
Checking distributor stock and pricing after the page loads.
| Type | NTC |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 300 to 1500Ohm |
| Package/Case | 0201 |
| Sensitivity Index Range | >= 4550K |
| Percentage of Resistance Tolerance Range @ 25C | ±5 to ±10% |
| Resistance @ 25C | 1000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±5% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |