
The ERX-1HJ2R7H is a 1kV surface mount chip resistor from Panasonic with a resistance of 2.7 ohms and a tolerance of 5%. It has a maximum power dissipation of 1W and is available in a package quantity of 2000 units per reel. The resistor is packaged in a tape and reel format and is RoHS compliant. It has a maximum operating temperature of 180°C and a minimum operating temperature of -55°C.
Sign in to ask questions about the Panasonic ERX-1HJ2R7H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERX-1HJ2R7H technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Tin, Matte |
| Height | 5mm |
| Length | 9mm |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 2.7R |
| RoHS Compliant | Yes |
| Series | ERX |
| Terminal Pitch | 12.5mm |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERX-1HJ2R7H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
