RES 0.047 OHM 5% 1W J BEND
Panasonic ERX-1HQJ47MH technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Tin, Matte |
| Height | 0.205inch |
| Lead Free | Contains Lead |
| Length | 0.354inch |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 47mR |
| RoHS Compliant | Yes |
| Series | ERX |
| Tolerance | 5% |
| DC Rated Voltage | 1kV |
| Width | 0.22inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERX-1HQJ47MH to view detailed technical specifications.
No datasheet is available for this part.