The ERX-1HQJ82MH is a 1kV DC rated voltage, 82mR resistance, 1W max power dissipation SMD chip resistor from Panasonic. It is packaged in a cut tape format and features a tin, matte contact plating. The resistor has a 5% tolerance and is RoHS compliant. It measures 0.205inch in height, 0.354inch in length, and 0.22inch in width.
Panasonic ERX-1HQJ82MH technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Tin, Matte |
| Height | 0.205inch |
| Lead Free | Contains Lead |
| Length | 0.354inch |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 82mR |
| RoHS Compliant | Yes |
| Series | ERX |
| Tolerance | 5% |
| DC Rated Voltage | 1kV |
| Width | 0.22inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERX-1HQJ82MH to view detailed technical specifications.
No datasheet is available for this part.