
Through-hole metal film resistor with 2.7 Ohm resistance and 5% tolerance. Features 1W power dissipation, 350ppm/°C temperature coefficient, and 600V voltage rating. Conformal package with axial tin-plated leads, measuring 9mm in length and 2.8mm in diameter. Operates from -55°C to 200°C.
Sign in to ask questions about the Panasonic ERX-1SJ2R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERX-1SJ2R7 technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin |
| Diameter | 2.8mm |
| Lead Diameter | 0.65mm |
| Lead Free | Contains Lead |
| Length | 9mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2.7R |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | ERX |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 600V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERX-1SJ2R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
