Sign in to ask questions about the Panasonic ERX-2HJ2R7H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERX-2HJ2R7H technical specifications.
| Package/Case | Molded |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 6.4mm |
| Height | 5.8mm |
| Length | 12mm |
| Max Operating Temperature | 180°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 2.7R |
| RoHS Compliant | Yes |
| Series | ERX |
| Terminal Pitch | 15mm |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERX-2HJ2R7H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
