
The ERX-2SJ3R9V is a 700V 5% axial through-hole fixed resistor from Panasonic. It features a cylindrical construction with tin contact plating and a conformal package. The resistor has a diameter of 4mm and a lead diameter of 0.8mm, with a length of 12mm. It operates within a temperature range of -55°C to 200°C and has a maximum power dissipation of 2W.
Panasonic ERX-2SJ3R9V technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 4mm |
| Lead Diameter | 0.8mm |
| Length | 12mm |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Resistance | 3.9R |
| Series | ERX |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 700V |
| RoHS | Compliant |
No datasheet is available for this part.