Res Metal Film 9.1 Ohm 5% 2W 350ppm/C Conformal AXL Thru-Hole Bulk
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Lead Free | Contains Lead |
| Length | 0.472inch |
| Max Operating Temperature | 235°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 9.1R |
| RoHS Compliant | Yes |
| Series | ERX |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |