Through-hole metal film resistor with 0.47 Ohm resistance and 5% tolerance. Features 3W power dissipation, 700V voltage rating, and operates from -55°C to 200°C. Conformal coated cylindrical package with axial leads, 5.5mm diameter and 15mm length. Lead-free and RoHS compliant.
Panasonic ERX-3SJR47 technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Diameter | 5.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 470mR |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | ERX |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 700V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERX-3SJR47 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
