
SIDAC with 150VAC/200VDC voltage rating and 240V varistor voltage. Features 8kA max surge current, 100A clamping current, and 395V clamping voltage. Operates across a -40°C to 85°C temperature range. Offers 95J energy absorption and 1.5nF capacitance. Designed for bolt-down mounting with a screw lead/base style. RoHS compliant.
Panasonic ERZ-C20EK241 technical specifications.
| Capacitance | 1.5nF |
| Clamping Current | 100A |
| Clamping Voltage | 395V |
| Depth | 14mm |
| Energy | 95J |
| Lead/Base Style | Screw |
| Length | 39mm |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 8kA |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 200V |
| Mount | Surface Mount, Chassis Mount, Bolt |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ZNR® |
| Termination | SMD/SMT |
| Varistor Voltage | 240V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-C20EK241 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.