High-energy SIDAC with 1.2nF capacitance, 650V clamping voltage, and 100A clamping current. Features a 20mm diameter, 390V varistor voltage, and 8kA max surge current. Operates across a wide temperature range of -40°C to 85°C. Rated for 250V AC and 320V DC. Suitable for surface mount, chassis mount, and bolt mounting.
Panasonic ERZ-C20EK391 technical specifications.
| Capacitance | 1.2nF |
| Package/Case | Module |
| Clamping Current | 100A |
| Clamping Voltage | 650V |
| Diameter | 20mm |
| Energy | 130J |
| Height | 42mm |
| Lead Free | Contains Lead |
| Lead/Base Style | Screw |
| Length | 39mm |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 8kA |
| Max Varistor Voltage | 429V |
| Min Varistor Voltage | 351V |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 320V |
| Mount | Surface Mount, Chassis Mount, Bolt |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ZNR® |
| Varistor Voltage | 390V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 320V |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-C20EK391 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
