SIDAC electronic component offers 130VAC/170VDC voltage rating with a 200V varistor voltage. Features include a 200A current rating, 25kA max surge current, and 340V clamping voltage. This radial, through-hole mount component has a 18mm lead pitch and strap termination, operating between -45°C and 85°C. Energy rating is 210J with a 36mm diameter.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ERZ-C32CK201W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERZ-C32CK201W technical specifications.
| Clamping Current | 200A |
| Clamping Voltage | 340V |
| Current Rating | 200A |
| Diameter | 36mm |
| Energy | 210J |
| Lead Pitch | 18mm |
| Lead/Base Style | Strap |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Surge Current | 25kA |
| Max Varistor Voltage | 225V |
| Min Varistor Voltage | 185V |
| Max Voltage Rating (AC) | 130V |
| Max Voltage Rating (DC) | 170V |
| Mount | Radial, Chassis Mount, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ZNR® |
| Termination | Through Hole |
| Tolerance | 10% |
| Varistor Voltage | 200V |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 170V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-C32CK201W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
