
High-energy SIDAC with 200V varistor voltage, 130VAC/170VDC max voltage rating, and 25kA max surge current. Features 210J energy absorption, 200A clamping current, and 340V clamping voltage. Module package with bolt-down, screw-style termination for chassis mounting. Operates from -40°C to 85°C, with 5.5nF capacitance. RoHS compliant.
Panasonic ERZ-C32EK201 technical specifications.
| Capacitance | 5.5nF |
| Package/Case | Module |
| Clamping Current | 200A |
| Clamping Voltage | 340V |
| Depth | 14mm |
| Energy | 210J |
| Lead/Base Style | Screw |
| Length | 60mm |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 25kA |
| Max Varistor Voltage | 225V |
| Min Varistor Voltage | 185V |
| Max Voltage Rating (AC) | 130V |
| Max Voltage Rating (DC) | 170V |
| Mount | Chassis Mount, Bolt |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ZNR® |
| Termination | SMD/SMT |
| Varistor Voltage | 200V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-C32EK201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
