
SIDAC module with 240V varistor voltage, 10% tolerance, and 150VAC/200VDC maximum voltage rating. Features 25kA maximum surge current, 200A clamping current, and 395V clamping voltage. Offers 240J energy absorption in a 32mm diameter, 14mm depth zinc construction. Designed for chassis mount with screw terminals, operating from -40°C to 85°C. RoHS compliant.
Sign in to ask questions about the Panasonic ERZ-C32EK241 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERZ-C32EK241 technical specifications.
| Capacitance | 5nF |
| Package/Case | Module |
| Clamping Current | 200A |
| Clamping Voltage | 395V |
| Depth | 14mm |
| Diameter | 32mm |
| Energy | 240J |
| Lead/Base Style | Screw |
| Length | 60mm |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 25kA |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 200V |
| Mount | Chassis Mount, Bolt |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ZNR® |
| Varistor Voltage | 240V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-C32EK241 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
