
High-performance SIDAC with 550VAC/745VDC voltage rating and 910V varistor voltage. Features 25kA max surge current, 200A clamping current, and 1.5kV DC rated voltage. Designed for chassis mount with a bolt-down lead/base style, this component offers 600J energy absorption and 1.7nF capacitance. Operating temperature range from -40°C to 85°C, it is RoHS compliant.
Panasonic ERZ-C32EK911 technical specifications.
| Capacitance | 1.7nF |
| Clamping Current | 200A |
| Clamping Voltage | 1.5kV |
| Depth | 14mm |
| Energy | 600J |
| Lead/Base Style | Screw |
| Length | 60mm |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 25kA |
| Max Varistor Voltage | 1.001kV |
| Min Varistor Voltage | 819V |
| Max Voltage Rating (AC) | 550V |
| Max Voltage Rating (DC) | 745V |
| Mount | Chassis Mount, Bolt |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ZNR® |
| Termination | SMD/SMT |
| Varistor Voltage | 910V |
| Voltage Rating (AC) | 550V |
| DC Rated Voltage | 1.5kV |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-C32EK911 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
