Panasonic ERZ-C40CK201W technical specifications.
| Clamping Current | 250A |
| Clamping Voltage | 340V |
| Energy | 260J |
| Lead Free | Contains Lead |
| Lead Pitch | 25mm |
| Lead/Base Style | Strap |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 30A |
| Max Varistor Voltage | 225V |
| Min Varistor Voltage | 185V |
| Max Voltage Rating (AC) | 130V |
| Max Voltage Rating (DC) | 170V |
| Mount | Chassis Mount, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ZNR® |
| Varistor Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-C40CK201W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
