The ERZ-C40CK241W is a single varistor from Panasonic with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum voltage rating of 200V DC and 150V AC, and a maximum surge current of 30A. The varistor voltage is 240V, with a minimum varistor voltage of 216V and a maximum varistor voltage of 264V. It is available in a bulk packaging with 10 units per package, and is RoHS compliant.
Panasonic ERZ-C40CK241W technical specifications.
| Clamping Current | 250A |
| Clamping Voltage | 395V |
| Energy | 300J |
| Lead Free | Contains Lead |
| Lead Pitch | 25mm |
| Lead/Base Style | Strap |
| Material | Metal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 30A |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 200V |
| Mount | Chassis Mount, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ZNR® |
| Varistor Voltage | 240V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-C40CK241W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
