
Radial SIDAC with 150V varistor voltage, 95VAC/125VDC voltage rating, and 800A max surge current. Features 5A clamping current, 260V clamping voltage, and 6.5J energy absorption. Encased in a metal package with radial leads, this component operates from -40°C to 85°C and is RoHS compliant.
Panasonic ERZ-V05D151 technical specifications.
| Capacitance | 300pF |
| Package/Case | Metal |
| Clamping Current | 5A |
| Clamping Voltage | 260V |
| Depth | 4.8mm |
| Diameter | 5mm |
| Energy | 6.5J |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 800A |
| Max Varistor Voltage | 165V |
| Min Varistor Voltage | 135V |
| Max Voltage Rating (AC) | 95V |
| Max Voltage Rating (DC) | 125V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Thickness | 4.8mm |
| Varistor Voltage | 150V |
| Voltage Rating (AC) | 95V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V05D151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
