
Radial, through-hole SIDAC with 18V varistor voltage and 10% tolerance. Features 11V AC max voltage rating, 14V DC rated voltage, and 20V max varistor voltage. Offers 250A max surge current, 1A clamping current, and 40V clamping voltage. Operates from -40°C to 85°C with 1.6nF capacitance and 0.6J energy rating. Packaged in bulk with 1000 units per package.
Panasonic ERZ-V05D180 technical specifications.
| Capacitance | 1.6nF |
| Package/Case | Metal |
| Clamping Current | 1A |
| Clamping Voltage | 40V |
| Depth | 4.5mm |
| Diameter | 5mm |
| Energy | 0.6J |
| ESD Protection | No |
| Height | 10mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Max Surge Current | 250A |
| Max Varistor Voltage | 20V |
| Min Varistor Voltage | 16V |
| Max Voltage Rating (AC) | 11V |
| Max Voltage Rating (DC) | 14V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Thickness | 4.5mm |
| Varistor Voltage | 18V |
| Voltage Rating (AC) | 11V |
| DC Rated Voltage | 14V |
| Voltage Tolerance | 10% |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V05D180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
