
Radial SIDAC with 200V varistor voltage, 130V AC and 170V DC voltage ratings. Features 800A max surge current, 5A clamping current, and 355V clamping voltage. Operating temperature range from -40°C to 85°C. Through-hole mounting with 5mm lead pitch.
Panasonic ERZ-V05D201 technical specifications.
| Capacitance | 120pF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Clamping Voltage | 355V |
| Clamping Voltage-Max | 355V |
| Depth | 4.4mm |
| Diameter | 7mm |
| Energy | 8.5J |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800A |
| Max Surge Current | 800A |
| Max Varistor Voltage | 225V |
| Min Varistor Voltage | 185V |
| Max Voltage Rating (AC) | 130V |
| Max Voltage Rating (DC) | 170V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Thickness | 4.4mm |
| Varistor Voltage | 200V |
| Voltage | 200V |
| Voltage Rating | 170V |
| Voltage Rating (AC) | 130V |
| DC Rated Voltage | 170V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V05D201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
