
Radial SIDAC, 14V AC voltage rating, 18V DC rated voltage, and 22V varistor voltage with 10% tolerance. Features a 5mm diameter, 4.5mm thickness metal package with radial leads for through-hole mounting. Offers a maximum surge current of 250A, 1A clamping current, and 48V clamping voltage. Operates within a -40°C to 85°C temperature range, with 1.5nF capacitance and 0.7J energy rating. RoHS compliant and lead-free.
Panasonic ERZ-V05D220 technical specifications.
| Capacitance | 1.5nF |
| Package/Case | Metal |
| Clamping Current | 1A |
| Clamping Voltage | 48V |
| Depth | 4.5mm |
| Diameter | 5mm |
| Energy | 0.7J |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14V |
| Max Surge Current | 250A |
| Max Varistor Voltage | 24V |
| Min Varistor Voltage | 20V |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Thickness | 4.5mm |
| Varistor Voltage | 22V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V05D220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
