
Radial SIDAC, 220V varistor voltage, 140V AC max voltage rating, and 180V DC rated voltage. Features 800A max surge current, 5A clamping current, and 380V clamping voltage. This component offers 9J energy absorption and operates within a -40°C to 85°C temperature range. Constructed with a metal package and zinc material, it has a 5mm diameter and 5mm lead pitch.
Panasonic ERZ-V05D221 technical specifications.
| Capacitance | 110pF |
| Package/Case | Metal |
| Clamping Current | 5A |
| Clamping Voltage | 380V |
| Depth | 4.5mm |
| Diameter | 5mm |
| Energy | 9J |
| ESD Protection | No |
| Height | 10mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 800A |
| Max Varistor Voltage | 242V |
| Min Varistor Voltage | 198V |
| Max Voltage Rating (AC) | 140V |
| Max Voltage Rating (DC) | 180V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Thickness | 4.5mm |
| Varistor Voltage | 220V |
| Voltage Rating (AC) | 140V |
| DC Rated Voltage | 180V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V05D221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
