
Radial SIDAC with 27V varistor voltage, 17V AC voltage rating, and 22V DC rated voltage. Features a 5mm diameter metal package with radial leads for through-hole mounting. Offers a 250A max surge current and 60V clamping voltage, with a 1A clamping current. Operates from -40°C to 85°C, with 1.45nF capacitance and 0.9J energy absorption. RoHS compliant and lead-free.
Panasonic ERZ-V05D270 technical specifications.
| Capacitance | 1.45nF |
| Package/Case | Metal |
| Clamping Current | 1A |
| Clamping Voltage | 60V |
| Depth | 4.5mm |
| Diameter | 5mm |
| Energy | 0.9J |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 10mm |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 250A |
| Max Varistor Voltage | 30V |
| Min Varistor Voltage | 24V |
| Max Voltage Rating (AC) | 17V |
| Max Voltage Rating (DC) | 22V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Thickness | 4.5mm |
| Varistor Voltage | 27V |
| Voltage Rating (AC) | 17V |
| DC Rated Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V05D270 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
