
Radial SIDAC with 270V varistor voltage, 175VAC/225VDC voltage rating, and 800A surge current capability. Features a 5mm lead pitch, 4.8mm diameter, and 10mm height in a radial package. Offers 475V clamping voltage and 1A current rating, with a 270V varistor voltage. Operates from -40°C to 85°C and is RoHS compliant.
Panasonic ERZ-V05D271 technical specifications.
| Capacitance | 90pF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Clamping Voltage | 475V |
| Clamping Voltage-Max | 475V |
| Current Rating | 1A |
| Depth | 4.8mm |
| Diameter | 5mm |
| Energy | 11J |
| ESD Protection | No |
| Height | 10mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800A |
| Max Surge Current | 800A |
| Max Varistor Voltage | 303V |
| Min Varistor Voltage | 247V |
| Max Voltage Rating (AC) | 175V |
| Max Voltage Rating (DC) | 225V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Thickness | 4.8mm |
| Varistor Voltage | 270V |
| Voltage Rating | 225V |
| Voltage Rating (AC) | 175V |
| DC Rated Voltage | 225V |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V05D271 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
