
Radial SIDAC, 33V varistor voltage with 30V minimum and 36V maximum. Features 20V AC and 26V DC voltage ratings, handling a 250A surge current. Offers 1.1J energy absorption and 73V clamping voltage at 1A clamping current. Packaged in a 5mm diameter radial case with 5mm lead pitch, operating from -40°C to 85°C. RoHS compliant and lead-free.
Panasonic ERZ-V05D330 technical specifications.
| Capacitance | 1.4nF |
| Package/Case | Radial |
| Clamping Current | 1A |
| Clamping Voltage | 73V |
| Depth | 4.5mm |
| Diameter | 5mm |
| Energy | 1.1J |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Max Surge Current | 250A |
| Max Varistor Voltage | 36V |
| Min Varistor Voltage | 30V |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 26V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Thickness | 4.5mm |
| Varistor Voltage | 33V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 26V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V05D330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
