
SIDAC electronic component offers 230VAC/300VDC voltage rating with a maximum surge current of 800A. Featuring a 360V varistor voltage, it provides a clamping voltage of 620V and a clamping current of 5A. This radial, through-hole component has a metal package with zinc material, measuring 10mm in length, 5mm in diameter, and 5.3mm in thickness, with a 5mm lead pitch. Operating temperature range is -40°C to 85°C, and it is RoHS compliant.
Panasonic ERZ-V05D361 technical specifications.
| Capacitance | 80pF |
| Package/Case | Metal |
| Clamping Current | 5A |
| Clamping Voltage | 620V |
| Depth | 5.3mm |
| Diameter | 5mm |
| Energy | 16J |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 10mm |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 800A |
| Max Varistor Voltage | 396V |
| Min Varistor Voltage | 324V |
| Max Voltage Rating (AC) | 230V |
| Max Voltage Rating (DC) | 300V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Thickness | 5.3mm |
| Varistor Voltage | 360V |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V05D361 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
