
Radial SIDAC with 39V varistor voltage and 10% tolerance. Features 25V AC and 31V DC voltage ratings, 86V clamping voltage, and 250A max surge current. Operates within a -40°C to 85°C temperature range. This component offers 1.2J energy absorption and 700pF capacitance within a 5mm diameter, 4.5mm thick metal package. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ERZ-V05D390 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERZ-V05D390 technical specifications.
| Capacitance | 700pF |
| Package/Case | Metal |
| Clamping Current | 1A |
| Clamping Voltage | 86V |
| Clamping Voltage-Max | 86V |
| Depth | 4.5mm |
| Diameter | 5mm |
| Energy | 1.2J |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 10mm |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Voltage | 25V |
| Max Surge Current | 250A |
| Max Varistor Voltage | 43V |
| Min Varistor Voltage | 35V |
| Max Voltage Rating (AC) | 25V |
| Max Voltage Rating (DC) | 31V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Thickness | 4.5mm |
| Varistor Voltage | 39V |
| Voltage Rating | 31V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 31V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V05D390 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
