
Radial, through-hole SIDAC with a 470V varistor voltage and 10% tolerance. Features a 5mm diameter, 5.8mm thickness, and 5mm lead pitch. Offers a maximum surge current of 800A, clamping voltage of 810V, and 21J energy absorption. Operates within a temperature range of -40°C to 85°C, with a maximum AC voltage rating of 300V and DC rated voltage of 385V. This lead-free component is RoHS compliant.
Panasonic ERZ-V05D471 technical specifications.
| Capacitance | 60pF |
| Package/Case | Metal |
| Clamping Current | 5A |
| Clamping Voltage | 810V |
| Depth | 5.8mm |
| Diameter | 5mm |
| Energy | 21J |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Max Surge Current | 800A |
| Max Varistor Voltage | 517V |
| Min Varistor Voltage | 423V |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 385V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Thickness | 5.8mm |
| Varistor Voltage | 470V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 385V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V05D471 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
