
Radial SIDAC with 35VAC/45VDC voltage rating and 56V varistor voltage. Features 250A surge current capability, 123V clamping voltage, and 1A clamping current. Operates from -40°C to 85°C, with a 600pF capacitance. Packaged in bulk with a radial, through-hole mount.
Panasonic ERZ-V05D560 technical specifications.
| Capacitance | 600pF |
| Package/Case | Metal |
| Clamping Current | 1A |
| Clamping Voltage | 123V |
| Depth | 4.5mm |
| Diameter | 5mm |
| Energy | 1.8J |
| ESD Protection | No |
| Height | 10mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 250A |
| Max Varistor Voltage | 62V |
| Min Varistor Voltage | 50V |
| Max Voltage Rating (AC) | 35V |
| Max Voltage Rating (DC) | 45V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Thickness | 4.5mm |
| Varistor Voltage | 56V |
| Voltage Rating (AC) | 35V |
| DC Rated Voltage | 45V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V05D560 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
