
The ERZ-V05D820CS is a SIDAC from Panasonic with a capacitance of 460pF and a varistor voltage of 82V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The component is lead-free and RoHS compliant, with a maximum surge current of 800A and a maximum voltage rating of 65V DC. It is available in a radial package with a 5mm lead pitch and a diameter of 5mm.
Panasonic ERZ-V05D820CS technical specifications.
| Capacitance | 460pF |
| Package/Case | Radial |
| Clamping Current | 5A |
| Clamping Voltage | 145V |
| Diameter | 5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 800A |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 65V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Varistor Voltage | 82V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 65V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V05D820CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
