
Radial SIDAC, 40VAC/56VDC rated voltage, featuring a 68V varistor voltage and 250A max surge current. This through-hole component offers a 1A clamping current and 150V clamping voltage, with a 5mm lead pitch and 5mm diameter. Operating across a -40°C to 85°C temperature range, it boasts 580pF capacitance and 2.2J energy handling. Packaged in bulk, this RoHS compliant component is ideal for surge protection applications.
Panasonic ERZ-V05V680CS technical specifications.
| Capacitance | 580pF |
| Package/Case | Radial |
| Clamping Current | 1A |
| Clamping Voltage | 150V |
| Depth | 4.5mm |
| Diameter | 5mm |
| Energy | 2.2J |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 250A |
| Max Voltage Rating (AC) | 40V |
| Max Voltage Rating (DC) | 56V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Varistor Voltage | 68V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 56V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V05V680CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
