
Radial SIDAC, 120V varistor voltage, 75VAC/100VDC voltage rating. Features 1.75kA max surge current, 10A clamping current, and 200V clamping voltage. Operates from -40°C to 85°C with a 5mm lead pitch and 7mm diameter. RoHS compliant, lead-free, and packaged in bulk.
Panasonic ERZ-V07D121 technical specifications.
| Capacitance | 590pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 200V |
| Clamping Voltage-Max | 100V |
| Depth | 4.5mm |
| Diameter | 7mm |
| Energy | 10J |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.75kA |
| Max Surge Current | 1.75kA |
| Max Varistor Voltage | 132V |
| Min Varistor Voltage | 108V |
| Max Voltage Rating (AC) | 75V |
| Max Voltage Rating (DC) | 100V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Thickness | 4.5mm |
| Varistor Voltage | 120V |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 75V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V07D121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
