
Radial SIDAC with 150V varistor voltage, 95VAC/125VDC voltage rating, and 1.75kA max surge current. Features 10A clamping current, 250V clamping voltage, and 13J energy absorption. Operates from -40°C to 85°C with a 5mm lead pitch and radial through-hole mounting. Packaged in bulk with 1000 units per package.
Panasonic ERZ-V07D151 technical specifications.
| Capacitance | 500pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 250V |
| Depth | 4.8mm |
| Diameter | 7mm |
| Energy | 13J |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 11.5mm |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.75kA |
| Max Varistor Voltage | 165V |
| Min Varistor Voltage | 135V |
| Max Voltage Rating (AC) | 95V |
| Max Voltage Rating (DC) | 125V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | V |
| Termination | Radial |
| Thickness | 4.8mm |
| Varistor Voltage | 150V |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 95V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V07D151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
