
Radial SIDAC, 11VAC/14VDC rated voltage, 18V varistor voltage with 10% tolerance. Features 500A max surge current, 2.5A clamping current, and 36V clamping voltage. Operates from -40°C to 85°C, with a 3.8nF capacitance. Packaged in bulk, lead-free, and RoHS compliant.
Panasonic ERZ-V07D180 technical specifications.
| Capacitance | 3.8nF |
| Package/Case | Radial |
| Clamping Current | 2.5A |
| Clamping Voltage | 36V |
| Depth | 4.5mm |
| Diameter | 7mm |
| Energy | 1.1J |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 11.5mm |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Max Surge Current | 500A |
| Max Varistor Voltage | 20V |
| Min Varistor Voltage | 16V |
| Max Voltage Rating (AC) | 11V |
| Max Voltage Rating (DC) | 14V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Thickness | 4.5mm |
| Varistor Voltage | 18V |
| Voltage Rating (AC) | 11V |
| DC Rated Voltage | 14V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V07D180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
