
The ERZ-V07D220CS is a 22V SIDAC from Panasonic with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a radial lead style with a 7mm diameter and a 5mm lead pitch. The device is rated for a maximum surge current of 500A and has a maximum voltage rating of 18V DC. It is available in bulk packaging with 1000 units per package and is RoHS compliant.
Panasonic ERZ-V07D220CS technical specifications.
| Capacitance | 3.6nF |
| Package/Case | Radial |
| Clamping Current | 2.5A |
| Clamping Voltage | 43V |
| Diameter | 7mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 500A |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Varistor Voltage | 22V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V07D220CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
