
Radial SIDAC, 220V varistor voltage, 140VAC/180VDC rated voltage, 1.75kA max surge current, and 10A clamping current. Features 190pF capacitance, 360V clamping voltage, and 19J energy rating. Operates within -40°C to 85°C, with a 5mm lead pitch and radial, through-hole mounting. Packaged in bulk, this lead-free component is RoHS compliant.
Panasonic ERZ-V07D221 technical specifications.
| Capacitance | 190pF |
| Package/Case | Metal |
| Clamping Current | 10A |
| Clamping Voltage | 360V |
| Depth | 4.5mm |
| Diameter | 7mm |
| Energy | 19J |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 11.5mm |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.75kA |
| Max Varistor Voltage | 242V |
| Min Varistor Voltage | 198V |
| Max Voltage Rating (AC) | 140V |
| Max Voltage Rating (DC) | 180V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Operating Supply Voltage | 220V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Thickness | 4.5mm |
| Varistor Voltage | 220V |
| Voltage Rating (AC) | 140V |
| DC Rated Voltage | 180V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V07D221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
