
Radial, through-hole SIDAC with a 7mm metal disc package. Features a 27V varistor voltage, 17V AC rated voltage, and 22V DC rated voltage. Offers a clamping voltage of 53V at 2.5A clamping current, with a maximum surge current of 500A and 1.6J energy rating. Operates within a temperature range of -40°C to 85°C and is lead-free and RoHS compliant.
Panasonic ERZ-V07D270 technical specifications.
| Capacitance | 3.4nF |
| Package/Case | Metal |
| Clamping Current | 2.5A |
| Clamping Voltage | 53V |
| Depth | 4.7mm |
| Diameter | 7mm |
| Energy | 1.6J |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 500A |
| Max Varistor Voltage | 30V |
| Min Varistor Voltage | 24V |
| Max Voltage Rating (AC) | 17V |
| Max Voltage Rating (DC) | 22V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Thickness | 4.7mm |
| Varistor Voltage | 27V |
| Voltage Rating (AC) | 17V |
| DC Rated Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V07D270 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
