
Radial SIDAC with 270V varistor voltage, 175V AC and 225V DC voltage ratings. Features 1.75kA max surge current, 10A clamping current, and 455V clamping voltage. Operates from -40°C to 85°C with 24J energy capability. Lead-free, RoHS compliant, and supplied in bulk packaging.
Panasonic ERZ-V07D271 technical specifications.
| Capacitance | 150pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 455V |
| Depth | 4.8mm |
| Diameter | 7mm |
| Energy | 24J |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 11.5mm |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 175V |
| Max Surge Current | 1.75kA |
| Max Varistor Voltage | 303V |
| Min Varistor Voltage | 247V |
| Max Voltage Rating (AC) | 175V |
| Max Voltage Rating (DC) | 225V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Thickness | 4.8mm |
| Varistor Voltage | 270V |
| Voltage Rating | 225V |
| Voltage Rating (AC) | 175V |
| DC Rated Voltage | 225V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V07D271 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
