
Radial, through-hole SIDAC with a 360V varistor voltage, 230V AC maximum voltage rating, and 300V DC rated voltage. Features a 7mm diameter zinc disc package with radial leads, offering a 1.75kA maximum surge current and 10A clamping current at 595V clamping voltage. Operates within a -40°C to 85°C temperature range, with 130pF capacitance and 32J energy absorption. This lead-free component is RoHS compliant.
Panasonic ERZ-V07D361 technical specifications.
| Capacitance | 130pF |
| Package/Case | Metal |
| Clamping Current | 10A |
| Clamping Voltage | 595V |
| Depth | 5.3mm |
| Diameter | 7mm |
| Energy | 32J |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 11.5mm |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.75kA |
| Max Varistor Voltage | 396V |
| Min Varistor Voltage | 324V |
| Max Voltage Rating (AC) | 230V |
| Max Voltage Rating (DC) | 300V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Thickness | 5.3mm |
| Varistor Voltage | 360V |
| Voltage Rating (AC) | 230V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V07D361 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
