
Radial, through-hole SIDAC with a 390V varistor voltage and 10% tolerance. Features a 7mm diameter, 5.4mm thickness, and 5mm lead pitch. Offers a 250V AC maximum voltage rating and 320V DC rated voltage. Handles a 1.75kA maximum surge current with a 10A clamping current and 650V clamping voltage. Operates from -40°C to 85°C.
Panasonic ERZ-V07D391 technical specifications.
| Capacitance | 130pF |
| Package/Case | Metal |
| Clamping Current | 10A |
| Clamping Voltage | 650V |
| Depth | 5.4mm |
| Diameter | 7mm |
| Energy | 35J |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 250V |
| Max Surge Current | 1.75kA |
| Max Varistor Voltage | 429V |
| Min Varistor Voltage | 351V |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 320V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Thickness | 5.4mm |
| Varistor Voltage | 390V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 320V |
| Voltage Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V07D391 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
