
Radial, through-hole SIDAC with a 430V varistor voltage and 10% tolerance. Features a 7mm diameter, 5.6mm thickness, and 5mm lead pitch. Offers a maximum surge current of 1.75kA, clamping voltage of 710V, and clamping current of 10A. Operates within a temperature range of -40°C to 85°C, with AC and DC voltage ratings of 275V and 350V respectively. Constructed with a zinc metal package, this RoHS compliant component is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ERZ-V07D431 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERZ-V07D431 technical specifications.
| Capacitance | 120pF |
| Package/Case | Metal |
| Clamping Current | 10A |
| Clamping Voltage | 710V |
| Depth | 5.6mm |
| Diameter | 7mm |
| Energy | 40J |
| ESD Protection | No |
| Height | 11.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 275V |
| Max Surge Current | 1.75kA |
| Max Varistor Voltage | 473V |
| Min Varistor Voltage | 387V |
| Max Voltage Rating (AC) | 275V |
| Max Voltage Rating (DC) | 350V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Thickness | 5.6mm |
| Tolerance | 20% |
| Varistor Voltage | 430V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 350V |
| Voltage Tolerance | 10% |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V07D431 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
