
SIDAC electronic component featuring a 47V varistor voltage with a 10% tolerance. This radial, through-hole device offers a 1A current rating and a 500A surge current capability. It operates within a -40°C to 85°C temperature range and has a 30V AC voltage rating. The component is housed in a 7mm diameter metal package with radial leads.
Panasonic ERZ-V07D470 technical specifications.
| Capacitance | 1.55nF |
| Package/Case | Metal |
| Clamping Current | 2.5A |
| Clamping Voltage | 93V |
| Clamping Voltage-Max | 93V |
| Current Rating | 1A |
| Depth | 4.9mm |
| Diameter | 7mm |
| Energy | 2.8J |
| ESD Protection | No |
| Height | 11.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500A |
| Max Supply Voltage | 30V |
| Max Surge Current | 500A |
| Max Varistor Voltage | 52V |
| Min Varistor Voltage | 42V |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 38V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Thickness | 4.9mm |
| Tolerance | 10% |
| Varistor Voltage | 47V |
| Voltage Rating | 38V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 38V |
| Voltage Tolerance | 10% |
| Width | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V07D470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
