
Radial SIDAC, 470V varistor voltage, 10% tolerance, 300V AC max voltage rating, 385V DC rated voltage. Features 1.75kA max surge current, 10A clamping current, and 775V clamping voltage. Encased in a 7mm diameter radial package with 5mm lead pitch, operating from -40°C to 85°C. RoHS compliant, lead-free construction.
Panasonic ERZ-V07D471 technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 775V |
| Clamping Voltage-Max | 775V |
| Current Rating | 1A |
| Depth | 5.8mm |
| Diameter | 7mm |
| Energy | 42J |
| ESD Protection | No |
| Height | 11.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.75kA |
| Max Supply Voltage | 300V |
| Max Surge Current | 1.75kA |
| Max Varistor Voltage | 517V |
| Min Varistor Voltage | 423V |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 385V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Thickness | 5.8mm |
| Varistor Voltage | 470V |
| Voltage Rating | 385V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 385V |
| Voltage Tolerance | 10% |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V07D471 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
