
Radial leaded SIDAC with a 56V varistor voltage, designed for surge protection. Features a 7mm disc package with a 5mm lead pitch, offering a maximum surge current of 500A and clamping current of 2.5A at 110V. Operates within a temperature range of -40°C to 85°C, with AC and DC voltage ratings of 35V and 45V respectively. This through-hole mount component is RoHS compliant and constructed from zinc material.
Panasonic ERZ-V07D560 technical specifications.
| Capacitance | 1.5nF |
| Package/Case | Metal |
| Clamping Current | 2.5A |
| Clamping Voltage | 110V |
| Depth | 5mm |
| Diameter | 7mm |
| Energy | 3.4J |
| ESD Protection | No |
| Height | 11.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 500A |
| Max Varistor Voltage | 62V |
| Min Varistor Voltage | 50V |
| Max Voltage Rating (AC) | 35V |
| Max Voltage Rating (DC) | 45V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Thickness | 5mm |
| Varistor Voltage | 56V |
| Voltage Rating (AC) | 35V |
| DC Rated Voltage | 45V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V07D560 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
