Radial SIDAC, 7mm disc, featuring a 68V varistor voltage with a minimum of 61V and maximum of 75V. Offers a 40V AC voltage rating and 56V DC rated voltage. This component has a 135V clamping voltage, 2.5A clamping current, and a maximum surge current of 500A. With a 1.2nF capacitance and 4.1J energy rating, it operates within a -40°C to 85°C temperature range.
Panasonic ERZ-V07D680 technical specifications.
| Capacitance | 1.2nF |
| Package/Case | Radial |
| Clamping Current | 2.5A |
| Clamping Voltage | 135V |
| Clamping Voltage-Max | 135V |
| Depth | 5.2mm |
| Diameter | 7mm |
| Energy | 4.1J |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Surge Current | 500A |
| Max Varistor Voltage | 75V |
| Min Varistor Voltage | 61V |
| Max Voltage Rating (AC) | 40V |
| Max Voltage Rating (DC) | 56V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | V |
| Termination | Radial |
| Thickness | 5.2mm |
| Varistor Voltage | 68V |
| Voltage Rating | 75V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 56V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V07D680 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
