
Radial, through-hole SIDAC with 82V varistor voltage and 10% tolerance. Features 1.75kA max surge current, 10A clamping current, and 135V clamping voltage. Operates within -40°C to 85°C, with 50V AC and 65V DC voltage ratings. Constructed with a zinc metal package, 7mm diameter, and 4.1mm thickness.
Panasonic ERZ-V07D820 technical specifications.
| Capacitance | 810pF |
| Package/Case | Metal |
| Clamping Current | 10A |
| Clamping Voltage | 135V |
| Depth | 4.1mm |
| Diameter | 7mm |
| Energy | 7J |
| ESD Protection | No |
| Height | 11.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Material | Zinc |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 50V |
| Max Surge Current | 1.75kA |
| Max Varistor Voltage | 90V |
| Min Varistor Voltage | 74V |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 65V |
| Mount | Radial, Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Thickness | 4.1mm |
| Varistor Voltage | 82V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 65V |
| Voltage Tolerance | 10% |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V07D820 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
