
Radial SIDAC, 14VAC/18VDC rated voltage, 22V varistor voltage, and 43V clamping voltage. Features 500A maximum surge current, 2.5A clamping current, and 1.3J energy rating. With a 3.6nF capacitance and 5mm lead pitch, this through-hole component is supplied in bulk packaging. RoHS compliant with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Panasonic ERZ-V07V220CS technical specifications.
| Capacitance | 3.6nF |
| Package/Case | Radial |
| Clamping Current | 2.5A |
| Clamping Voltage | 43V |
| Depth | 4.6mm |
| Diameter | 7mm |
| Energy | 1.3J |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 500A |
| Max Voltage Rating (AC) | 14V |
| Max Voltage Rating (DC) | 18V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Varistor Voltage | 22V |
| Voltage Rating (AC) | 14V |
| DC Rated Voltage | 18V |
| RoHS | Compliant |
No datasheet is available for this part.