The ERZ-V07V271CS is a 270V SIDAC from Panasonic with a radial lead style and a maximum operating temperature of 85°C. It has a capacitance of 150pF and a maximum surge current of 1.75kA. The component is RoHS compliant and available in a bulk packaging with 1000 pieces per package. It is designed for through hole mounting and has a diameter of 7mm with a 5mm lead pitch.
Checking distributor stock and pricing after the page loads.
Panasonic ERZ-V07V271CS technical specifications.
| Capacitance | 150pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 455V |
| Diameter | 7mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.75kA |
| Max Voltage Rating (AC) | 175V |
| Max Voltage Rating (DC) | 225V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Varistor Voltage | 270V |
| Voltage Rating (AC) | 175V |
| DC Rated Voltage | 225V |
| RoHS | Compliant |
No datasheet is available for this part.