The ERZ-V07V471CS varistor from Panasonic features a capacitance of 100pF, a maximum operating temperature of 85°C, and a minimum operating temperature of -40°C. It has a maximum surge current of 1.75kA and a maximum voltage rating of 385V DC. The varistor is packaged in a radial configuration for through-hole mounting and is available in quantities of 1000 in bulk packaging. It is RoHS compliant and has a varistor voltage of 470V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ERZ-V07V471CS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ERZ-V07V471CS technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Clamping Current | 10A |
| Clamping Voltage | 775V |
| Diameter | 7mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.75kA |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 385V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | V |
| Termination | Radial |
| Varistor Voltage | 470V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 385V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V07V471CS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.