
Radial SIDAC, 40VAC/56VDC rated voltage, featuring a 68V varistor voltage (61V-75V range) and a 500A max surge current capability. This through-hole component offers a 135V clamping voltage at 2.5A clamping current, with 4.1J energy absorption. It operates within a -40°C to 85°C temperature range and has a 5mm lead pitch.
Panasonic ERZ-V07V680CS technical specifications.
| Capacitance | 1.2nF |
| Package/Case | Radial |
| Clamping Current | 2.5A |
| Clamping Voltage | 135V |
| Diameter | 7mm |
| Energy | 4.1J |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 500A |
| Max Varistor Voltage | 75V |
| Min Varistor Voltage | 61V |
| Max Voltage Rating (AC) | 40V |
| Max Voltage Rating (DC) | 56V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ZNR® |
| Termination | Radial |
| Varistor Voltage | 68V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 56V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ERZ-V07V680CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
